845-016-559-212

Heilind Number:EDA845-016-559-212
Manufacturer:EDAC
Manufacturer Number:845-016-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The two rows of 16 positions offer ample connectivity options, while the right-angle mount orientation allows for seamless integration onto your circuit board. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient power transfer at an amperage of 3 A. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications, making it an essential component for your electronic projects.