845-016-559-402

Heilind Number:EDA845-016-559-402
Manufacturer:EDAC
Manufacturer Number:845-016-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-402

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting reliability, even in challenging environments. The contact material, made of Copper Alloy, offers optimal conductivity, while the right-angle mount orientation allows for easy installation. With a low pitch of .1 inches and row spacing of .2 inches, this connector is perfect for space-constrained applications. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component, and experience seamless performance like never before.