845-016-559-403

Heilind Number:EDA845-016-559-403
Manufacturer:EDAC
Manufacturer Number:845-016-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Connector, designed for seamless integration and reliable data transmission. Featuring 16 positions in a single row layout, this connector ensures efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees longevity and stability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation enhances ease of use and accessibility in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.