845-016-559-404

Heilind Number:EDA845-016-559-404
Manufacturer:EDAC
Manufacturer Number:845-016-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-404

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, offering 16 positions in a single row for seamless board-to-board integration. Designed for efficiency, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with an amperage of 3A suitable for various applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its right-angle mount orientation further optimizes space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.