845-016-559-412

Heilind Number:EDA845-016-559-412
Manufacturer:EDAC
Manufacturer Number:845-016-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 16 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures optimal signal integrity. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse applications. Upgrade your connectivity solutions with this essential component.