845-016-559-512

Heilind Number:EDA845-016-559-512
Manufacturer:EDAC
Manufacturer Number:845-016-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually striking but also high-performing, with an amperage of 3A. Crafted with precision, its housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 16 positions, it offers ample connectivity options for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and pitch of .1 inch make it versatile for various PCB layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your PCB assembly with this essential component, a perfect choice for professionals and enthusiasts alike.