845-016-559-802

Heilind Number:EDA845-016-559-802
Manufacturer:EDAC
Manufacturer Number:845-016-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-802

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a low-profile Right Angle mount orientation, it ensures efficient space utilization and secure attachment to your circuit boards. With a durable housing made of UL 94V-0 Diallyl Phthalate, this connector guarantees reliable performance even in demanding environments. The Copper Alloy contacts, along with a contact pitch of .1 in, provide excellent conductivity, while the dual-row design with a total of 16 positions allows for multiple connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic toolkit.