845-016-559-803

Heilind Number:EDA845-016-559-803
Manufacturer:EDAC
Manufacturer Number:845-016-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures secure and reliable transmissions. With 16 positions spread across two rows and a pitch of .1 inch, it allows for seamless integration on your PCB. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connection solutions with this efficient and versatile connector.