845-016-559-804

Heilind Number:EDA845-016-559-804
Manufacturer:EDAC
Manufacturer Number:845-016-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-804

Detailed Description

Enhance connectivity with our versatile Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows for efficient cable management, it offers a total of 16 positions for optimal connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The right-angle mount orientation facilitates easy installation, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and efficiency to meet your connectivity needs seamlessly.