845-016-559-807

Heilind Number:EDA845-016-559-807
Manufacturer:EDAC
Manufacturer Number:845-016-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With two rows and 16 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The right-angle mount orientation allows for efficient PCB installation, and with a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its superior quality and make seamless connections with ease.