845-016-559-808

Heilind Number:EDA845-016-559-808
Manufacturer:EDAC
Manufacturer Number:845-016-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-559-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of sixteen positions each, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise alignment on your circuit board. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your PCB design with this essential component, perfect for a wide range of applications.