845-016-560-201

Heilind Number:EDA845-016-560-201
Manufacturer:EDAC
Manufacturer Number:845-016-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Featuring a vibrant Green color and meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and functionality. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic components. Boasting two rows and 16 positions, it offers ample room for seamless integration. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications. Perfect for professionals and DIY enthusiasts alike, it's a must-have in any electronic toolkit. Elevate your connectivity game with this essential component.