845-016-560-212

Heilind Number:EDA845-016-560-212
Manufacturer:EDAC
Manufacturer Number:845-016-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-560-212

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connector. Boasting a total of 16 positions, this versatile component is engineered for seamless board-to-board integration. Crafted with precision, it features durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Trust in this green connector to deliver exceptional performance and durability in your projects. Upgrade your connections today.