845-016-560-502

Heilind Number:EDA845-016-560-502
Manufacturer:EDAC
Manufacturer Number:845-016-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-560-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durable and reliable operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. The 16 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for seamless and secure connections.