845-016-560-508

Heilind Number:EDA845-016-560-508
Manufacturer:EDAC
Manufacturer Number:845-016-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-560-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a compact .1 inch pitch and 16 positions spread over 2 rows, it offers efficient signal routing for your PCB assembly. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.