845-016-560-804

Heilind Number:EDA845-016-560-804
Manufacturer:EDAC
Manufacturer Number:845-016-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-016-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-016-560-804

Detailed Description

Enhance your PCB connectivity with our 16-position Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance in even the most demanding environments. Each row is spaced 0.2 inches apart, with a pitch of 0.1 inches for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-quality connector, perfect for achieving efficient and secure board-to-board connections.