845-017-500-101

Heilind Number:EDA845-017-500-101
Manufacturer:EDAC
Manufacturer Number:845-017-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-500-101

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees robust performance even in demanding environments. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.