845-017-500-404

Heilind Number:EDA845-017-500-404
Manufacturer:EDAC
Manufacturer Number:845-017-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 17 positions in a single row, it offers seamless integration for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its straight mount orientation further simplifies assembly. Ideal for a range of applications, this connector is a must-have component for your electronic projects.