845-017-520-102

Heilind Number:EDA845-017-520-102
Manufacturer:EDAC
Manufacturer Number:845-017-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, its 17 positions and single-row layout ensure efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee longevity and reliable performance. With a 3 A amperage and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Trust in this connector for robust and stable connections in your circuitry.