845-017-520-107

Heilind Number:EDA845-017-520-107
Manufacturer:EDAC
Manufacturer Number:845-017-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-107

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, offering optimal versatility for various applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh conditions. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.