845-017-520-112

Heilind Number:EDA845-017-520-112
Manufacturer:EDAC
Manufacturer Number:845-017-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions with a single row layout, perfect for streamlined setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C allows for versatile use. Upgrade your connectivity solutions with this essential component.