845-017-520-402

Heilind Number:EDA845-017-520-402
Manufacturer:EDAC
Manufacturer Number:845-017-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-402

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it boasts 17 positions for optimal data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each row features copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in this connector for secure and efficient connections in your PCB setups.