845-017-520-404

Heilind Number:EDA845-017-520-404
Manufacturer:EDAC
Manufacturer Number:845-017-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Connector. Designed for seamless integration, this connector boasts 17 positions with a single row configuration, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. The green color adds a touch of distinction, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections with this reliable and robust connector.