845-017-520-407

Heilind Number:EDA845-017-520-407
Manufacturer:EDAC
Manufacturer Number:845-017-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 17 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your electronic systems with this essential component.