845-017-520-408

Heilind Number:EDA845-017-520-408
Manufacturer:EDAC
Manufacturer Number:845-017-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-408

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in diverse operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. The straight mount orientation simplifies installation, while an amperage rating of 3A and an operating temperature range of -40 to 105 °C ensure optimal functionality. Perfect for a wide range of applications, from consumer electronics to industrial systems, this connector is a must-have for any project in need of robust and reliable connectivity solutions. Elevate your connectivity experience with this essential component.