845-017-520-602

Heilind Number:EDA845-017-520-602
Manufacturer:EDAC
Manufacturer Number:845-017-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 17 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation simplifies installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.