845-017-520-604

Heilind Number:EDA845-017-520-604
Manufacturer:EDAC
Manufacturer Number:845-017-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 17 positions with a single row layout, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting performance. The connector features a 0.1-inch pitch and 0.2-inch row spacing, facilitating precise connections. With a straight mount orientation, it's easy to install in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.