845-017-520-607

Heilind Number:EDA845-017-520-607
Manufacturer:EDAC
Manufacturer Number:845-017-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-607

Detailed Description

Enhance connectivity in your electronic designs with this versatile and reliable board-to-board PCB connector. Featuring a single row layout with 17 positions, it ensures seamless signal transmission between PCBs. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and stability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. Designed for straight mounting orientation, it effortlessly integrates into your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential component for efficient and secure PCB connections.