845-017-520-608

Heilind Number:EDA845-017-520-608
Manufacturer:EDAC
Manufacturer Number:845-017-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-520-608

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with 17 positions and a pitch of .1 inches, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and a row spacing of .2 inches, it offers ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB connectivity with this high-quality component.