845-017-521-101

Heilind Number:EDA845-017-521-101
Manufacturer:EDAC
Manufacturer Number:845-017-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-101

Detailed Description

Enhance your PCB connections with this high-quality Straight Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various applications. With 17 positions and a row spacing of .2 inches, it offers ample connectivity options while maintaining optimal signal integrity. The copper alloy contact material and .1-inch pitch guarantee efficient power transmission, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for demanding environments. Upgrade your system with this essential connector for dependable board-to-board connections.