845-017-521-102

Heilind Number:EDA845-017-521-102
Manufacturer:EDAC
Manufacturer Number:845-017-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-102

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. This essential component features 17 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, it guarantees optimal performance with an amperage of 3 A. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. Made with copper alloy contacts, it ensures seamless conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Perfect for professional use, this connector is a must-have for your electronic projects. Elevate your connection game with this high-quality, straight-mount connector.