845-017-521-103

Heilind Number:EDA845-017-521-103
Manufacturer:EDAC
Manufacturer Number:845-017-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-103

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration within your circuitry. Featuring a single row configuration with 17 positions, it offers reliable performance for your PCB assembly needs. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector.