845-017-521-104

Heilind Number:EDA845-017-521-104
Manufacturer:EDAC
Manufacturer Number:845-017-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-104

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring 17 positions in a single row, it ensures seamless data transfer on your printed circuit boards. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this green-colored connector, perfect for your PCB projects.