845-017-521-107

Heilind Number:EDA845-017-521-107
Manufacturer:EDAC
Manufacturer Number:845-017-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a straight mount orientation and a single row with 17 positions, ensuring a secure and stable connection. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various operating conditions. With a contact material of Copper Alloy, signal transmission is efficient and seamless. This connector is suitable for a wide range of applications, from industrial machinery to consumer electronics, offering a pitch of .1 inches and row spacing of .2 inches. Rest assured of its quality with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.