845-017-521-108

Heilind Number:EDA845-017-521-108
Manufacturer:EDAC
Manufacturer Number:845-017-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it features 17 positions in a single row with a pitch of .1 inches, ensuring optimal signal transfer. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in harsh environments. Copper Alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.