845-017-521-402

Heilind Number:EDA845-017-521-402
Manufacturer:EDAC
Manufacturer Number:845-017-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-402

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, boasting 17 positions in a single row for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector and experience efficient connectivity like never before.