845-017-521-403

Heilind Number:EDA845-017-521-403
Manufacturer:EDAC
Manufacturer Number:845-017-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance 17-position board-to-board connector. Designed for seamless integration, its single-row configuration with a pitch of .1 inches and row spacing of .2 inches ensures precise alignment. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable power delivery with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component, perfect for various projects in the electronics industry.