845-017-521-404

Heilind Number:EDA845-017-521-404
Manufacturer:EDAC
Manufacturer Number:845-017-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, its durable housing material ensures reliability in any application, backed by a wide operating temperature range of -40 to 105 °C. With 17 positions and a compact pitch of .1 inches, it offers efficient and secure connections. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate construction provides safety and peace of mind. Perfect for a variety of projects, this connector is a must-have for any electronics enthusiast or professional.