845-017-521-407

Heilind Number:EDA845-017-521-407
Manufacturer:EDAC
Manufacturer Number:845-017-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless connection. Crafted with copper alloy contacts, this connector offers optimal conductivity for uninterrupted power supply. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your device's connectivity with this essential component.