845-017-521-408

Heilind Number:EDA845-017-521-408
Manufacturer:EDAC
Manufacturer Number:845-017-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-408

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With 17 positions in a single row, it offers ample room for efficient signal transmission. The sturdy housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in diverse environments, while the copper alloy contacts guarantee optimal conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures dependable functionality even in harsh conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.