845-017-521-412

Heilind Number:EDA845-017-521-412
Manufacturer:EDAC
Manufacturer Number:845-017-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees stable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this indispensable component.