845-017-521-602

Heilind Number:EDA845-017-521-602
Manufacturer:EDAC
Manufacturer Number:845-017-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-602

Detailed Description

Enhance your connectivity with this high-performance PCB connector. Designed for efficiency, it features a single row with 17 positions, perfect for streamlined installations. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inch, data transfer is seamless and secure. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in this connector for optimal performance in your electronic projects.