845-017-521-604

Heilind Number:EDA845-017-521-604
Manufacturer:EDAC
Manufacturer Number:845-017-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-604

Detailed Description

Enhance connectivity within your electronic setups with our Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, offering ample room for versatile connections. Crafted with precision, it ensures reliable performance with a contact material of Copper Alloy and a durable housing made of UL 94V-0 Diallyl Phthalate. The straight mount orientation and .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for green energy applications, this connector is a must-have for any project requiring efficient PCB connection solutions.