845-017-521-607

Heilind Number:EDA845-017-521-607
Manufacturer:EDAC
Manufacturer Number:845-017-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Engineered for optimal efficiency, it boasts 17 positions in a single row, ensuring seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Upgrade your setup with this straight-mount connector and experience seamless power delivery like never before.