845-017-521-608

Heilind Number:EDA845-017-521-608
Manufacturer:EDAC
Manufacturer Number:845-017-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-608

Detailed Description

Enhance connectivity within your circuitry with our cutting-edge green Board To Board PCB Connector. Engineered for optimal performance, this connector features 17 positions in a single row, ensuring seamless data transfer. Crafted with durable UL 94V-0 DAP housing and copper alloy contacts, it guarantees reliability in any operating environment, with an amperage of 3A and an operating temperature range of -40 to 105°C. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile integration possibilities. Trust in this high-quality component to streamline your PCB connections efficiently.