845-017-521-612

Heilind Number:EDA845-017-521-612
Manufacturer:EDAC
Manufacturer Number:845-017-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-521-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts a single row configuration with 17 positions, facilitating efficient data transfer. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure connections. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your devices with this essential component for seamless connectivity.