845-017-523-101

Heilind Number:EDA845-017-523-101
Manufacturer:EDAC
Manufacturer Number:845-017-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-101

Detailed Description

Enhance your board-to-board connections with this high-performance card edge connector, featuring 17 positions and a sleek straight mount orientation for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity in any setup. With a low amperage of 3A and a pitch of .1 inch, it's perfect for compact electronic devices. The operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your system with this essential component, a must-have in any connector toolkit.