845-017-523-102

Heilind Number:EDA845-017-523-102
Manufacturer:EDAC
Manufacturer Number:845-017-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-102

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this essential component features 17 positions in a single row, ensuring efficient data transfer in your electronic devices. With a compact pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and precise connection. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliable performance in varied operating conditions, from -40 to 105°C. The straight mount orientation allows for easy installation, while the vibrant green color adds a touch of distinction to your design. Trust in this connector for optimal signal transmission in your projects, from small-scale electronics to industrial applications.