845-017-523-103

Heilind Number:EDA845-017-523-103
Manufacturer:EDAC
Manufacturer Number:845-017-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-103

Detailed Description

Enhance your circuit board connections with this high-quality straight-mount Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing featuring UL 94V-0 Diallyl Phthalate construction, it ensures both durability and safety in operation. The 17-position connector boasts Copper Alloy contacts for reliable signal transmission, while a 3A amperage rating and an operating temperature range of -40 to 105 °C guarantee optimal performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Upgrade your setup with this essential component for enhanced connectivity and functionality.