845-017-523-107

Heilind Number:EDA845-017-523-107
Manufacturer:EDAC
Manufacturer Number:845-017-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 17 positions in a single row, this connector ensures seamless data transmission with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today.